Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7-2-425-FPCopy
Newark Part No.74AK9492
Product RangeWorkHorse Series
Your Part Number
504 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.790 |
Price for:Each
Minimum: 1
Multiple: 1
$43.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-2-425-FPCopy
Newark Part No.74AK9492
Product RangeWorkHorse Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Width44.45mm
Label Diameter-
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity100
Product RangeWorkHorse Series
SVHCTo Be Advised
Product Overview
M7-2-425-FP is a P-flag matte polypropylene labels for M6, M7 printers - 1" x 1.75". White B-425 thermal transfer printable polypropylene is ideal for labeling applications requiring excellent solvent resistance and print performance.
- No visible affect to label when exposed to most common chemicals, oils or water
- UL approved, CSA accepted
- Meets requirements of a halogen-free material per DIN VDE 0472 part 815
- Service temperature range from -94 to 176°F (-70 to 80°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
44.45mm
Label Material
Polypropylene
Pack Quantity
100
SVHC
To Be Advised
Label Height
25.4mm
Label Diameter
-
Label Colour
White
Product Range
WorkHorse Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
