Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7-1-423Copy
Newark Part No.74AK9322
Product RangeBradyBondz Series
Your Part Number
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $40.190 |
Price for:Each
Minimum: 1
Multiple: 1
$40.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-1-423Copy
Newark Part No.74AK9322
Product RangeBradyBondz Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6.35mm
Label Width6.35mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity750
Product RangeBradyBondz Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M7-1-423 is a harsh environment multi-purpose polyester labels for M7 printers - 0.25" x 0.25". Permanent polyester (B-423) is ideal for electronic PCB and component identification, bar code labels, rating plates and solar panel identification.
- Glossy white finish with permanent acrylic is thermal transfer printable
- UL approved, CSA accepted
- Meets requirements of a halogen-free material per DIN VDE 0472 part 815
- Service temperature range from -94 to 230°F (-70 to 110°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
6.35mm
Label Material
Polyester
Pack Quantity
750
SVHC
No SVHC (14-Jun-2023)
Label Height
6.35mm
Label Diameter
-
Label Colour
White
Product Range
BradyBondz Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
