Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6C-375-412Copy
Newark Part No.74AK9237
Product RangeM610 Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.990 |
Price for:Each
Minimum: 1
Multiple: 1
$84.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6C-375-412Copy
Newark Part No.74AK9237
Product RangeM610 Series
Technical Datasheet
Label Tape TypeNon-Adhesive
Tape Length50ft
Tape Width0.38"
Tape MaterialPP (Polypropylene)
Label Tape ColorWhite
Product RangeM610 Series
SVHCTo Be Advised
Product Overview
M6C-375-412 is a high tensile polypropylene tag tape for M6 M7 printers - 0.375" x 50'. Polypropylene tag stock (B-412) is ideal for wire and cable identification and product inventory identification, where legibility and tensile strength are needed.
- Non-adhesive, matte finish material is thermal transfer printable
- Good abrasion and chemical resistance
- Service temperature range from -40°F to 100°F (-40°C to 38°C)
Technical Specifications
Label Tape Type
Non-Adhesive
Tape Width
0.38"
Label Tape Color
White
Product Range
M610 Series
Tape Length
50ft
Tape Material
PP (Polypropylene)
For Use With
Brady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
