Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $171.990 |
Price for:Each
Minimum: 1
Multiple: 1
$171.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6C-2000-584-SL
Newark Part No.74AK9215
Technical Datasheet
Label Tape TypeAdhesive Reflective
Tape Length30ft
Tape Width2"
Tape Material-
Label Tape ColorSilver
For Use WithBrady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
Product Range-
SVHCTo Be Advised
Product Overview
M6C-2000-584-SL is a retro reflective all weather label tape for M6, M7 printers - 2" x 30', silver. Highly reflective B-584 material shines brightly when struck by light which is ideal for applications where high visibility is critical.
- Perfect for labeling job site tools, hard hats, utility enclosures, poles and pedestals
- Retroreflective sheet, pressure sensitive acrylic adhesive meet Federal Spec L-S-300 (reflectivity)
- Average outdoor durability is 4-6 years
- Service temperature range from -40°F to 158°F (-40°C to 70°C)
Technical Specifications
Label Tape Type
Adhesive Reflective
Tape Width
2"
Label Tape Color
Silver
Product Range
-
Tape Length
30ft
Tape Material
-
For Use With
Brady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
