Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6C-1900-432Copy
Newark Part No.74AK9203
Product RangeToughBond Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $226.990 |
Price for:Each
Minimum: 1
Multiple: 1
$226.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6C-1900-432Copy
Newark Part No.74AK9203
Product RangeToughBond Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width1.9"
Tape MaterialPolyester
Label Tape ColorTransparent
Product RangeToughBond Series
SVHCTo Be Advised
Product Overview
M6C-1900-432 is an aggressive adhesive multi-purpose clear polyester label tape for M6, M7 printers - 1.9" x 50'. Rough Surface Polyester (B-432) labels are ideal for electronic PCB and component identification, bar code labels, rating plates and solar panel identification.
- Made from durable glossy clear polyester with permanent acrylic adhesive, labels
- UL recognized
- CSA accepted
- Service temperature range from -70 to 230°F (-56 to 110°C)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1.9"
Label Tape Color
Transparent
Product Range
ToughBond Series
Tape Length
50ft
Tape Material
Polyester
For Use With
Brady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
