Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6C-1500-437-WT
Newark Part No.74AK9199
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $239.990 |
Price for:Each
Minimum: 1
Multiple: 1
$239.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6C-1500-437-WT
Newark Part No.74AK9199
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width1.5"
Tape MaterialPolyvinyl Fluoride
Label Tape ColorWhite
For Use WithBrady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
Product Range-
SVHCTo Be Advised
Product Overview
M6C-1500-437-WT is a self-extinguishing PVF wrap around wire and cable labels for M6, M7 printers - 1.5" x 50'. Durable B-437 Top coated Polyvinylfluoride material is used most frequently in wire and cable identification applications where self-extinguishing features are required.
- White or yellow labels feature a matte finish and are thermal transfer printable
- Material utilizes a permanent acrylic adhesive and has excellent resistance to water, oil
- Meets MIL-M-87958, pressure sensitive adhesive wire or cable marker and identification specification
- UL approved, CSA accepted
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1.5"
Label Tape Color
White
Product Range
-
Tape Length
50ft
Tape Material
Polyvinyl Fluoride
For Use With
Brady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability