Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.990 |
Price for:Each
Minimum: 1
Multiple: 1
$99.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
M6C-1000-595-RD is an all-weather permanent adhesive vinyl label tape for M6, M7 printers - 1" x 50', red. This durable, low-shrink vinyl with ultra-aggressive adhesive is the perfect solution for identification on rough surfaces and in harsh environment areas. Vinyl tape is ideal for use in pipe marking, warehouse and safety identification, arc flash and visual workplace labels in both indoor and outdoor use. The permanent adhesive sticks to surfaces that are smooth, rough or powder coated, and to irregular surfaces or surfaces with low surface energy.
- Clean gloss finish is resistant to chemicals, oil, cleaning agents so identification stays legible
- This material has an average outdoor durability of 8 - 10 years
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1"
Label Tape Color
Red
Product Range
-
Tape Length
50ft
Tape Material
Vinyl
For Use With
Brady BMP61, BMP71 (with media adapter), M610, M611, M710 (with media adapter) Printers
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
