Print Page
Image is for illustrative purposes only. Please refer to product description.

32 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.990 |
Price for:Each
Minimum: 1
Multiple: 1
$82.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6C-1000-499
Newark Part No.74AK9182
Technical Datasheet
Label Tape TypeAdhesive
Tape Length30ft
Tape Width1"
Tape MaterialNylon Cloth
Label Tape ColorWhite
For Use WithBrady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
M6C-1000-499 is an aggressive adhesive multi-purpose nylon label tape for M6, M7 printers - 1" x 30'. Nylon cloth (B-499) wrap-around labels are highly pliable to conform to tightly curved surfaces such as vials. Low-profile material that adheres to surfaces that are smooth, rough or powder coated, as well as to irregular surfaces or surfaces with low surface energy.
- Service temperature range from -40 to 193°F (-40 to 90°C)
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1"
Label Tape Color
White
Product Range
-
Tape Length
30ft
Tape Material
Nylon Cloth
For Use With
Brady BMP61, BMP71 (With Media Adaptor), M610, M611, M710 (With Media Adaptor) Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
