Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM61C-500-492
Newark Part No.41AH5990
Product RangeFreezerBondz Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $94.990 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$94.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM61C-500-492
Newark Part No.41AH5990
Product RangeFreezerBondz Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50ft
Tape Width0.5"
Tape MaterialPolyester
Label Tape ColorWhite
For Use WithBrady BMP61 Labelling System, BradyPrinter M611
Product RangeFreezerBondz Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
M61C-500-492 is a BMP61 continuous polyester chemical resistant ultra-thin laboratory label. Durable Freezerbondz® Polyester (B-492) marker is designed for laboratory identification applications such as vials, centrifuges, tubes, test tubes, straws and slides. Typical application component and equipment labelling, data and telecommunications labelling, electrical labelling, general identification, laboratory labelling.
- 0.5" (W) x 600" (L) dimensions
- White color
- FreezerBondz™ polyester brady material
- Low temperature, permanent adhesive
- Matt finish
- BMP61 printer compatibility
- General laboratory identification, Vials laboratory application
Technical Specifications
Label Tape Type
Adhesive
Tape Width
0.5"
Label Tape Color
White
Product Range
FreezerBondz Series
Tape Length
50ft
Tape Material
Polyester
For Use With
Brady BMP61 Labelling System, BradyPrinter M611
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
