
| Quantity | Price |
|---|---|
| 1+ | $879.990 |
Product Information
Product Overview
M611-PWID is a M611 Bluetooth label printer with workstation product & wire ID software and hardcase. Get more flexibility in the field. Design. Preview. Print. Any way you choose. Store more than 1,000 labels on board, access files easier and print multiple ways – on demand. Modernize workflows by creating labels in the office and sharing to the field, printing anywhere, anytime. Includes Brady workstation product and wire ID software suite.
- Create and print up to 2” width labels
- Print labels at 2” per second print speed
- Design, preview and print any way you choose: from your phone, tablet or computer
- Store more than 1,000 labels on the printer, then print at the jobsite
- Create and share label files to print from anywhere using Bluetooth or Wi-Fi
- Features a compact and lightweight design
- Allows connectivity for up to 5 users via Bluetooth
Contents
(1) M611 label printer (M611), (1) AC adapter (M-AC-POWER), (1) white self laminating wrap (M6-11-427), (1) black ribbon (M61-R4310), (1) USB cable, (1) Brady Workstation basic design suite software.
Technical Specifications
AC Adaptor, Black Ribbon, Workstation, Hard Case, Label Printer, USB Cable, Wrap
To Be Advised
M611 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
