Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoM61-2-7425Copy
Newark Part No.41AH5929
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height2mm
Label Width0.25mm
Label Diameter-
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity100
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
0.25mm
Label Material
Polypropylene
Pack Quantity
100
SVHC
No SVHC (10-Jun-2022)
Label Height
2mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
