Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-9-473
Newark Part No.74AK9151
Product RangeWorkHorse Series
Your Part Number
Technical Datasheet
30 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.990 |
Price for:Each
Minimum: 1
Multiple: 1
$82.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-9-473
Newark Part No.74AK9151
Product RangeWorkHorse Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height5.08mm
Label Width16.51mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity750
Product RangeWorkHorse Series
SVHCTo Be Advised
Product Overview
M6-9-473 is a Electrostatic Dissipative (ESD) polyester circuit board labels for M6 M7 printers - 0.2" x 0.65". Printable, static dissipative polyester labels for thermal transfer printers.
- Ideal for use in printed circuit board and electronic component post-process labeling
- Abrasive resistant
- Service temperature range from -40°F to 248°F
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
16.51mm
Label Material
Polyester
Pack Quantity
750
SVHC
To Be Advised
Label Height
5.08mm
Label Diameter
-
Label Colour
White
Product Range
WorkHorse Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate