Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $239.990 |
Price for:Each
Minimum: 1
Multiple: 1
$239.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-41-437-WT-CMCopy
Newark Part No.74AK9051
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height34.93mm
Label Width38.1mm
Label Diameter-
Label MaterialPolyvinyl Fluoride
Label ColourWhite
Pack Quantity400
Product Range-
SVHCTo Be Advised
Product Overview
M6-41-437-WT-CM is a self-extinguishing PVF wrap around wire and cable labels for M6 M7 printers - 1.375" x 1.5". Durable B-437 top coated polyvinylfluoride material is used most frequently in wire and cable identification applications where self-extinguishing features are required.
- White or yellow labels feature a matte finish and are thermal transfer printable
- Material utilizes a permanent acrylic adhesive and has excellent resistance to water, oil
- Meets MIL-M-87958, pressure sensitive adhesive wire or cable marker and identification specification
- UL approved, CSA accepted
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
38.1mm
Label Material
Polyvinyl Fluoride
Pack Quantity
400
SVHC
To Be Advised
Label Height
34.93mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
