Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $133.990 |
Price for:Each
Minimum: 1
Multiple: 1
$133.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-38-595-DANGER
Newark Part No.74AK9041
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height48.26mm
Label Width101.6mm
Label Diameter-
Label MaterialVinyl
Label LegendDanger
Label ColourBlack / Red on White
Pack Quantity100
Product Range-
SVHCTo Be Advised
Product Overview
M6-38-595-DANGER is an all-weather permanent adhesive vinyl labels, ANSI DANGER header, for M6, M7 printers. Use these durable, vinyl (B-595) labels for indoor and outdoor identification. Bold, pre-printed headers allow you to print compliant safety and hazard labels.
- Abrasion, chemical and oil-resistant
- B-595 pre-sized labels can be applied at cold temperatures
- High gloss vinyl material has a permanent acrylic adhesive and is thermal transfer printable
- For use with the M610 label printer and BradyPrinter M611 mobile label printer
- 8-10yr average outdoor durability in temperatures from -40 to 82°C, can be applied as low as -18°C
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
101.6mm
Label Material
Vinyl
Label Colour
Black / Red on White
Product Range
-
Label Height
48.26mm
Label Diameter
-
Label Legend
Danger
Pack Quantity
100
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate