Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-38-483-WARNINGCopy
Newark Part No.74AK9037
Product RangeToughBond Series
Your Part Number
6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $92.990 |
Price for:Each
Minimum: 1
Multiple: 1
$92.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-38-483-WARNINGCopy
Newark Part No.74AK9037
Product RangeToughBond Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height48.26mm
Label Width101.6mm
Label Diameter-
Label MaterialPolyester
Label LegendWarning
Label ColourBlack / Orange on White
Pack Quantity100
Product RangeToughBond Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M6-38-483-WARNING is an ultra aggressive adhesive multi-purpose polyester labels, ANSI WARNING header for M6 M7 printers - 1.9" x 4". ToughBond® ultra aggressive polyester (B-483) is perfect for labeling products and general ID and can be applied to powder coated, smooth, textured or irregular surfaces.
- Pre-printed headers result in multicolor header signs using a single, black print pass
- Glossy white polyester with permanent rubber based adhesive is thermal transfer printable
- Material is designed for high adhesion to textured metals and low surface energy plastics
- UL approved, CSA accepted
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
101.6mm
Label Material
Polyester
Label Colour
Black / Orange on White
Product Range
ToughBond Series
Label Height
48.26mm
Label Diameter
-
Label Legend
Warning
Pack Quantity
100
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
