Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-37-428Copy
Newark Part No.74AK9003
Product RangeMetaLabel Series
Your Part Number
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.990 |
Price for:Each
Minimum: 1
Multiple: 1
$73.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-37-428Copy
Newark Part No.74AK9003
Product RangeMetaLabel Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height48.26mm
Label Width76.2mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourLight Gray
Pack Quantity100
Product RangeMetaLabel Series
SVHCTo Be Advised
Product Overview
M6-37-428 is a metalized solvent resistant matte gray polyester labels for M6 M7 printers - 1.9" x 3". Metallized polyester (B-428) labels are designed for applications that use barcodes, alphanumeric, graphic symbols and logos and require nameplate-like quality.
- Matte, light gray finish gives labels a rating and serial plate appearance
- Designed to withstand numerous solvents and variable temperatures when applied to various surfaces
- UL approved, CSA accepted
- Service temperature range from -40 to 248°F (-40 to 120°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
76.2mm
Label Material
Metallised Polyester
Pack Quantity
100
SVHC
To Be Advised
Label Height
48.26mm
Label Diameter
-
Label Colour
Light Gray
Product Range
MetaLabel Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
