Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-37-422Copy
Newark Part No.74AK9000
Product RangeToughBond Series
Your Part Number
20 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.990 |
Price for:Each
Minimum: 1
Multiple: 1
$62.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-37-422Copy
Newark Part No.74AK9000
Product RangeToughBond Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height48.26mm
Label Width76.2mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity100
Product RangeToughBond Series
SVHCTo Be Advised
Product Overview
M6-37-422 is an aggressive adhesive multi-purpose polyester labels for M6 M7 printers - 1.9" x 3". Thermal transfer printable, glossy permanent polyester (B-422) labels are ideal for use in all commercial and industrial applications.
- Aggressive adhesive good for powder-coated and flat surfaces including low surface energy plastics
- Designed to withstand exposure to numerous solvents
- UL approved, CSA accepted
- Service temperature range from -40 to 212°F (-40 to 100°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
76.2mm
Label Material
Polyester
Pack Quantity
100
SVHC
To Be Advised
Label Height
48.26mm
Label Diameter
-
Label Colour
White
Product Range
ToughBond Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
