Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-35-423-PROPCopy
Newark Part No.74AK8995
Product RangeWorkHorse Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $58.990 |
Price for:Each
Minimum: 1
Multiple: 1
$58.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-35-423-PROPCopy
Newark Part No.74AK8995
Product RangeWorkHorse Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height19.05mm
Label Width41.4mm
Label Diameter-
Label MaterialPolyester
Label LegendProperty Tag, Asset No
Label ColourBlack on White
Pack Quantity250
Product RangeWorkHorse Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M6-35-423-PROP is a harsh environment multi-purpose polyester labels, PROPERTY TAG header, for M6 M7 printers. Permanent polyester (B-423) is UL Recognized for outdoor use on glass, thermoset polyester plastic and polyvinyl fluoride plastic to support solar panel identification.
- Ideal for use in electronic PCB and component identification, bar code labels
- Glossy white finish with permanent acrylic is thermal transfer printable
- UL approved, CSA accepted
- Meets requirements of a halogen-free material per DIN VDE 0472 part 815
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
41.4mm
Label Material
Polyester
Label Colour
Black on White
Product Range
WorkHorse Series
Label Height
19.05mm
Label Diameter
-
Label Legend
Property Tag, Asset No
Pack Quantity
250
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
