Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-35-422-PROPCopy
Newark Part No.74AK8994
Product RangeToughBond Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $67.990 |
Price for:Each
Minimum: 1
Multiple: 1
$67.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-35-422-PROPCopy
Newark Part No.74AK8994
Product RangeToughBond Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height19.05mm
Label Width41.4mm
Label Diameter-
Label MaterialPolyester
Label LegendProperty Tag, Asset No
Label ColourBlack on White
Pack Quantity250
Product RangeToughBond Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M6-35-422-PROP is a aggressive adhesive multi-purpose polyester labels, PROPERTY TAG header, for M6 M7 printers. Thermal transfer printable, glossy permanent polyester (B-422) labels are ideal for use in all commercial and industrial applications.
- Exhibits good adhesion to many surfaces, including low surface energy plastics
- Aggressive adhesive good for powder-coated and flat surfaces including low surface energy plastics
- Designed to withstand exposure to numerous solvents
- UL approved, CSA accepted
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
41.4mm
Label Material
Polyester
Label Colour
Black on White
Product Range
ToughBond Series
Label Height
19.05mm
Label Diameter
-
Label Legend
Property Tag, Asset No
Pack Quantity
250
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
