Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $95.990 |
Price for:Each
Minimum: 1
Multiple: 1
$95.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-199-7425Copy
Newark Part No.74AK8757
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height15.24mm
Label Width33.02mm
Label Diameter-
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity250
Product Range-
SVHCTo Be Advised
Product Overview
M6-199-7425 is a chemical resistant cryogenic polypropylene laboratory labels for M6, M7 printers - 0.6" x 1.3". Polypropylene (B-7425) material is ideal for general purpose barcode applications and withstands liquid nitrogen, autoclave and other harsh environments.
- Matte white polypropylene with acrylic adhesive is thermal transfer printable
- Perfect for laboratory identification such as vials, centrifuge tubes and test tubes
- Service temperature range from -112 to 158°F (-80 to 70°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
33.02mm
Label Material
Polypropylene
Pack Quantity
250
SVHC
To Be Advised
Label Height
15.24mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
