Print Page
Image is for illustrative purposes only. Please refer to product description.

78 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.590 |
Price for:Each
Minimum: 1
Multiple: 1
$43.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-157-461Copy
Newark Part No.74AK8614
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height38.1mm
Label Width63.5mm
Label Diameter-
Label MaterialPolyester
Label ColourTransparent, White
Pack Quantity100
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
M6-157-461 is a self-laminating cryogenic polyester laboratory labels for M6, M7 printers - 1.5" x 2.5", white. Self-Laminating Polyester (B-461) is a clear film with a matte white printable zone ideal for cables, laboratory ID or general labeling where graphics need to be protected.
- Good smudge resistance, solvent resistance and high/low-temperature performance
- Service temperature range from -320 to 230°F (-196 to 110°C)
- Self-laminated format with white printable zone and translucent overlaminating area to protect text
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
63.5mm
Label Material
Polyester
Pack Quantity
100
SVHC
No SVHC (14-Jun-2023)
Label Height
38.1mm
Label Diameter
-
Label Colour
Transparent, White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
