Print Page
Image is for illustrative purposes only. Please refer to product description.

83 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $60.990 |
Price for:Each
Minimum: 1
Multiple: 1
$60.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-145-145-GY
Newark Part No.74AK8605
Technical Datasheet
Label TypeWire Marker Tag
Label Height44.45mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyethylene
Label ColourGrey
Pack Quantity100
Product Range-
SVHCTo Be Advised
Product Overview
M6-145-145-GY is a Oval tags for M6 M7 printers - 1.75" x 1". Rigid polyethylene tags (B-145) are printable, non-adhesive, tear-resistant tags used for a wide array of identification applications. This multipurpose material can be used for a variety of tag applications including identification of multiconductor cables, inventory, equipment, lockout, safety warning repair and working progress. Suitable for thermal transfer printing, then folded over and held together in a two-ply format with a pressure sensitive adhesive.
- Constructed from a 9.5mil cross laminated polyethylene film and a thermal transfer printable topcoat
- Operating temperature of -40°F to 212°F (-40°C to 100°C)
Technical Specifications
Label Type
Wire Marker Tag
Label Width
25.4mm
Label Material
Polyethylene
Pack Quantity
100
SVHC
To Be Advised
Label Height
44.45mm
Label Diameter
-
Label Colour
Grey
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
