Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-13-768Copy
Newark Part No.03AM1713
Product RangeUltraTemp Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $166.990 |
Price for:Each
Minimum: 1
Multiple: 1
$166.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-13-768Copy
Newark Part No.03AM1713
Product RangeUltraTemp Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6.35mm
Label Width22.86mm
Label Diameter-
Label MaterialPolyimide
Label ColourWhite
Pack Quantity750
Product RangeUltraTemp Series
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
22.86mm
Label Material
Polyimide
Pack Quantity
750
SVHC
To Be Advised
Label Height
6.35mm
Label Diameter
-
Label Colour
White
Product Range
UltraTemp Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
