Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-11-432Copy
Newark Part No.74AK8554
Product RangeToughBond Series
Your Part Number
46 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $78.990 |
Price for:Each
Minimum: 1
Multiple: 1
$78.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-11-432Copy
Newark Part No.74AK8554
Product RangeToughBond Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height19.05mm
Label Width12.7mm
Label Diameter-
Label MaterialPolyester
Label ColourTransparent
Pack Quantity500
Product RangeToughBond Series
SVHCTo Be Advised
Product Overview
M6-11-432 is a aggressive adhesive multi-purpose clear polyester labels for M6 M7 printers - 0.75" x 0.5". Rough surface polyester (B-432) labels are ideal for electronic PCB and component identification, bar code labels, rating plates and solar panel identification.
- Made from durable glossy clear polyester with permanent acrylic adhesive, labels
- UL recognized
- CSA accepted
- Service temperature range from -70 to 230°F (-56 to 110°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
12.7mm
Label Material
Polyester
Pack Quantity
500
SVHC
To Be Advised
Label Height
19.05mm
Label Diameter
-
Label Colour
Transparent
Product Range
ToughBond Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
