Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-1-8425-FT
Newark Part No.74AK8511
Your Part Number
Technical Datasheet
362 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.090 |
Price for:Each
Minimum: 1
Multiple: 1
$24.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-1-8425-FT
Newark Part No.74AK8511
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height20.02mm
Label Width29.97mm
Label Diameter-
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity250
Product Range-
SVHCTo Be Advised
Product Overview
M6-1-8425-FT is a T-Flag glossy polypropylene wire and cable labels for M6 M7 printers. The B8425 is a white polypropylene designed for general purpose label, asset identification, rating plate, and warning/instructional labelling.
- Glossy polypropylene with a permanent acrylic adhesive
- UL recognized component when printed with the Brady series R6000 ribbon
- Service temperature range from -40 to 194°F
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
29.97mm
Label Material
Polypropylene
Pack Quantity
250
SVHC
To Be Advised
Label Height
20.02mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability