Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM6-1-473
Newark Part No.74AK8505
Product RangeWorkHorse Series
Your Part Number
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.89 |
Price for:Each
Minimum: 1
Multiple: 1
$49.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-1-473
Newark Part No.74AK8505
Product RangeWorkHorse Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6.35mm
Label Width6.35mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity750
Product RangeWorkHorse Series
SVHCTo Be Advised
Product Overview
M6-1-473 is a Electrostatic Dissipative (ESD) polyester circuit board labels for M6 M7 printers - 0.25" x 0.25". This B-473 material is a low profile polyimide and polyester material that has static dissipative properties.
- Primarily used for printed circuit boards and electronic component labelling
- B-473 material is a white glossy polyester with a permanent static dissipative adhesive and liner
- Has surface resistivity values in the recommended range for dissipative ESD packaging materials
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
6.35mm
Label Material
Polyester
Pack Quantity
750
SVHC
To Be Advised
Label Height
6.35mm
Label Diameter
-
Label Colour
White
Product Range
WorkHorse Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability