Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.990 |
Price for:Each
Minimum: 1
Multiple: 1
$61.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5C-1500-595-CL-WTCopy
Newark Part No.80AK7460
Technical Datasheet
Label Tape TypeAdhesive
Tape Length20ft
Tape Width1.5"
Tape MaterialVinyl
Label Tape ColorWhite on Transparent
For Use WithBrady BMP51, BMP53, M511 Printers
Product Range-
SVHCTo Be Advised
Product Overview
M5C-1500-595-CL-WT is an all weather permanent adhesive vinyl label tape with ribbon for BMP51 and M511 printers. This labels that withstand up to 10 years of outdoor abuse with this low-shrink vinyl label material (B-595). Print almost anywhere with a durable Brady handheld label maker. It is used in component and equipment labelling, electrical labelling, facility identification, floor marking, laboratory labelling, lean and 5S labelling, pipe and valve marking and warehouse marking.
- 1.5" W x 20ft white on clear label
- Ideal for labelling pipes, equipment, shelves and other industrial surfaces
- Designed to withstand prolonged exposure to UV light, chemicals, greases, oils, salt spray, cleaners
- Made with permanent acrylic adhesive for use on rough, dirty, smooth surfaces in cold temperatures
- Weather-resistant labels designed to last up to 10 years in an outdoor environment
Technical Specifications
Label Tape Type
Adhesive
Tape Width
1.5"
Label Tape Color
White on Transparent
Product Range
-
Tape Length
20ft
Tape Material
Vinyl
For Use With
Brady BMP51, BMP53, M511 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
