2. Office, Computer & Networking Products
                                                                                                    3. Office & Stationery
                                                                                                    4. Label Printers & Accessories
                                                                                                    Print Page

                                                                                                    M510

                                                                                                    Label Printer, 1" Wide Labels, 300dpi, Hand Held, Workspace Series

                                                                                                    BRADY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BRADY M510
                                                                                                    ManufacturerBRADY
                                                                                                    Manufacturer Part NoM510
                                                                                                    Newark Part No.02AM6328
                                                                                                    Product RangeM510 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    640 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$419.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $419.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BRADY
                                                                                                    ManufacturerBRADY
                                                                                                    Manufacturer Part NoM510
                                                                                                    Newark Part No.02AM6328
                                                                                                    Product RangeM510 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Printer TypeHand Held
                                                                                                    Printer Technology-
                                                                                                    Print Resolution300dpi
                                                                                                    Product RangeM510 Series
                                                                                                    Plug Type-
                                                                                                    For Use With1" Wide Labels
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    M510 is a portable industrial label printer. It is a perfect companion for your project workspace, the M510 delivers high-volume, high-quality labels day in and day out. Whether user in a lab, field or facility, this printer works as hard as user do. Applications include asset tracking, barcode labeling, circuit board labeling, component and equipment labeling, data and telecommunications labeling, electrical labeling, facility identification, general identification, inventory and inspection labeling, laboratory labeling, lean and 5S labeling, safety identification, warehouse marking, wire and cable labeling.

                                                                                                    • Create large 1.5" labels with edge-to-edge printing and a wide range of text sizes
                                                                                                    • Print up to 1.5" per second to get work done faster
                                                                                                    • Use M510 for more application with 250+ hassle-free drop-in cartridge, 26+ high-performance material
                                                                                                    • Enter data with more accuracy as user work b/w intuitive QWERTY keypad, separate numeric keypad/PC
                                                                                                    • Backlit full-color LCD graphics display for easier labeling in low-lit areas
                                                                                                    • Rechargeable NiMH battery prints up to 1700 labels on a single charge
                                                                                                    • Design and print labels from a PC using Brady workstation software
                                                                                                    • Power supply voltage from 110 to 240V, 10 minutes, user configurable auto shut-off / power conserve
                                                                                                    • Blue, gray color, 512MB RAM, 256MB Flash memory, 4 hours recharge time, 300dpi print resolution
                                                                                                    • Dimension is (H x W x D) 3.75 x 5.75 x 10.00inch

                                                                                                    Contents

                                                                                                    Portable industrial label printer, AC adapter (M41-51-61-AC) x 1, Brady workstation basic design suite x 1, Indoor/outdoor Vinyl label cartridge (M5C-1500-595-WT-BK) x 1, M510 printer x 1, Quick start guide x 1, Rechargeable NiMH battery pack (M-NIMH-BATTERY) x 1, USB cable (M-USB-103788) x 1, (1) USB flash drive with driver and user manual.

                                                                                                    Technical Specifications

                                                                                                    Printer Type

                                                                                                    Hand Held

                                                                                                    Print Resolution

                                                                                                    300dpi

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Printer Technology

                                                                                                    -

                                                                                                    Product Range

                                                                                                    M510 Series

                                                                                                    For Use With

                                                                                                    1" Wide Labels

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised