Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.590 |
Price for:Reel of 180
Minimum: 1
Multiple: 1
$46.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5-22-109Copy
Newark Part No.44AM4904
Technical Datasheet
Label Tape TypeNon-Adhesive
Tape Length76.2mm
Tape Width25.4mm
Tape MaterialPolyethylene
Label Tape ColorBlack on White
For Use WithBrady BMP51, BMP53, M510, M511 Printers
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Non-Adhesive
Tape Width
25.4mm
Label Tape Color
Black on White
Product Range
-
Tape Length
76.2mm
Tape Material
Polyethylene
For Use With
Brady BMP51, BMP53, M510, M511 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
