Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM5-194-481Copy
Newark Part No.80AK7420
Product RangeStainerBondz Series
Your Part Number
30 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.990 |
Price for:Each
Minimum: 1
Multiple: 1
$76.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5-194-481Copy
Newark Part No.80AK7420
Product RangeStainerBondz Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height19.05mm
Label Width22.86mm
Label Diameter-
Label MaterialPolyester
Label ColourBlack on White
Pack Quantity320
Product RangeStainerBondz Series
SVHCTo Be Advised
Product Overview
M5-194-481 is a StainerBondz™ microscope slide matte polyester labels with ribbon for BMP51 and M511 printers. Easily create chemical-resistant microscope slide labels with the StainerBondz™ polyester label material (B-481). Print almost anywhere with a Brady handheld label printer. It is used in healthcare and hospital labelling, general identification and laboratory labelling.
- 0.75"H x 0.9"W black on white label
- Available in presized shapes for commonly used slides and tissue cassettes
- Withstands the rigors of typical deparaffinization including ethanol and xylene
- Made with a permanent acrylic adhesive for tight bonding onto smooth surfaces in extreme conditions
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
22.86mm
Label Material
Polyester
Pack Quantity
320
SVHC
To Be Advised
Label Height
19.05mm
Label Diameter
-
Label Colour
Black on White
Product Range
StainerBondz Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
