Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $70.990 |
Price for:Each
Minimum: 1
Multiple: 1
$70.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM5-120-494-OR
Newark Part No.80AK7391
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width25.4mm
Label Diameter9.53mm
Label MaterialPolyester
Label ColourBlack on Orange, White
Pack Quantity240
Product Range-
SVHCTo Be Advised
Product Overview
M5-120-494-OR is a color polyester laboratory vial and tube labels with ribbon for BMP51 and M511 printers. Easily differentiate lab samples with the B-494 color polyester labels. Pair with a versatile Brady portable label printer and print almost anywhere. It is used in cold temperature labelling, and laboratory labelling.
- 0.5"H x 1"W x 0.375" dia black on orange, white label
- Ideal for easily differentiating vials, PCR and microcentrifuge tubes and slides
- Designed to withstand abrasions and exposure to chemicals and extreme temperatures
- Made with a permanent acrylic adhesive for tight bonding onto curved surfaces(glass, polypropylene)
- Pre-sized for multiple applications
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
240
SVHC
To Be Advised
Label Height
12.7mm
Label Diameter
9.53mm
Label Colour
Black on Orange, White
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate