Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM4C-750-403
Newark Part No.80AK7349
Your Part Number
Technical Datasheet
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.690 |
Price for:Each
Minimum: 1
Multiple: 1
$43.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
M4C-750-403 is a water soluble paper labels with ribbon for BMP41, BMP51 and M511 printers. Use this water dissolvable label material (B-403) for applications that require easily removable adhesive labels. Pair with a versatile Brady portable label maker to print almost anywhere. It is used in asset tracking, general identification and laboratory labelling.
- 0.75" W x 25ft black on white label
- Ideal for laboratories, restaurants, work-in-process product flows applications
- Tight-bonding but dissolvable adhesive that dissolves in warm water within 30sec leaving no residue
Technical Specifications
Label Tape Type
Adhesive
Tape Width
0.75"
Label Tape Color
Black on White
Product Range
-
Tape Length
25ft
Tape Material
Paper
For Use With
Brady BMP41, BMP51, BMP53, M511 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate