Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.990 |
Price for:Each
Minimum: 1
Multiple: 1
$86.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4C-500-584-YLCopy
Newark Part No.80AK7336
Technical Datasheet
Label Tape TypeAdhesive Reflective
Tape Length20ft
Tape Width0.5"
Tape Material-
Label Tape ColorBlack on Yellow
For Use WithBrady BMP41, BMP51, BMP53, M511 Printers
Product Range-
SVHCTo Be Advised
Product Overview
M4C-500-584-YL is a retro reflective all-weather labels with ribbon for BMP41, BMP51 and M511 printers. Increase safety and visibility with the B-584 highly-reflective label material. Print labels almost anywhere high visibility is needed with a compact Brady handheld label printer. It is used in component and equipment labelling, facility identification, general identification and safety identification.
- 0.5" W x 20ft black on yellow label
- Ideal for laboratories, restaurants, work-in-process product flows applications
- Resistant to abrasions, weather, solvents and extreme temperatures
- Pressure-sensitive acrylic adhesive withstands prolonged exposure to tough conditions
- Able to withstand outdoor conditions for 4-6 years on average
Technical Specifications
Label Tape Type
Adhesive Reflective
Tape Width
0.5"
Label Tape Color
Black on Yellow
Product Range
-
Tape Length
20ft
Tape Material
-
For Use With
Brady BMP41, BMP51, BMP53, M511 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
