Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM4C-500-414Copy
Newark Part No.80AK7330
Product RangeBradyGrip Series
Your Part Number
29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.990 |
Price for:Each
Minimum: 1
Multiple: 1
$44.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4C-500-414Copy
Newark Part No.80AK7330
Product RangeBradyGrip Series
Technical Datasheet
Label Tape TypeRepositionable
Tape Length12ft
Tape Width0.5"
Tape MaterialPolyester
Label Tape ColorBlack on White
For Use WithBrady BMP41, BMP51, BMP53, M511 Printers
Product RangeBradyGrip Series
SVHCTo Be Advised
Product Overview
M4C-500-414 is a BradyGrip® print-on-hook labels with ribbon for BMP41, BMP51 and M511 printers. Easily place, remove and reposition labels on cable bundles with the BradyGrip® print-on hook label material (B-414), paired with ONE-WRAP® Rolls. It is used in wire and cable labelling.
- 0.50"W x 12ft black on white label
- Constructed for long-term use and reuse
- Made with hooks for secure placement on ONE-WRAP® straps
- Easy to reposition and reuse when you need to update your bundles
- UL recognized to UL969
Technical Specifications
Label Tape Type
Repositionable
Tape Width
0.5"
Label Tape Color
Black on White
Product Range
BradyGrip Series
Tape Length
12ft
Tape Material
Polyester
For Use With
Brady BMP41, BMP51, BMP53, M511 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
