Print Page
Image is for illustrative purposes only. Please refer to product description.

41 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $44.290 |
Price for:Each
Minimum: 1
Multiple: 1
$44.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
M4C-375-595-RD-WT is an all weather permanent adhesive vinyl label tape with ribbon for BMP41, BMP51 and M511 printers. This labels that withstand up to 10 years of outdoor abuse with this low-shrink vinyl label material (B-595). Print almost anywhere with a durable Brady handheld label maker. It is used in component and equipment labelling, electrical labelling, facility identification, floor marking, laboratory labelling, lean and 5S labelling, pipe and valve marking and warehouse marking.
- 0.375" W x 25ft white on red label
- Ideal for labelling pipes, equipment, shelves and other industrial surfaces
- Designed to withstand prolonged exposure to UV light, chemicals, greases, oils, salt spray, cleaners
- Made with permanent acrylic adhesive for use on rough, dirty, smooth surfaces in cold temperatures
- Weather-resistant labels designed to last up to 10 years in an outdoor environment
Technical Specifications
Label Tape Type
Adhesive
Tape Width
0.375"
Label Tape Color
White on Red
Product Range
-
Tape Length
25ft
Tape Material
Vinyl
For Use With
Brady BMP41, BMP51, BMP53, M511 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
