Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM4C-250-342
Newark Part No.80AK7309
Product RangePermaSleeve Series
Your Part Number
751 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $73.990 |
Price for:Each
Minimum: 1
Multiple: 1
$73.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4C-250-342
Newark Part No.80AK7309
Product RangePermaSleeve Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions6.35mm x 2.13m
I.D. Max5.46mm
I.D. Min2.38mm
Shrink Ratio3:1
Product RangePermaSleeve Series
SVHCTo Be Advised
Product Overview
M4C-250-342 is a PermaSleeve® heat-shrink wire and cable labels with ribbon for BMP41, BMP51 and M511 printers. Permanently mark wires with the durable PermaSleeve® PS heat-shrink polyolefin sleeve label material (B-342). Designed for use with a durable Brady handheld label printer. It is used in electrical labelling and wire and cable labelling.
- 0.25" dia black on white label
- Irradiated polyolefin heat shrink tubing (3:1 shrink ratio)
- Designed specifically for rigorous cable and wire marking applications
- Self-extinguishing and resistant to extreme temperatures, UV light, chemicals, fuel and oil
- Fast shrinking to save installation time and cost
- Easily identifiable made with a clear identification surface that’s resistant to abrasions, fading
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
6.35mm x 2.13m
I.D. Min
2.38mm
Product Range
PermaSleeve Series
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
5.46mm
Shrink Ratio
3:1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
