Print Page
Image is for illustrative purposes only. Please refer to product description.

106 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.990 |
Price for:Each
Minimum: 1
Multiple: 1
$53.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-86-461Copy
Newark Part No.80AK7279
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height15.24mm
Label Width66.68mm
Label Diameter-
Label MaterialPolyester
Label ColourBlack on White, Transparent
Pack Quantity120
Product Range-
SVHCTo Be Advised
Product Overview
M4-86-461 is a self-laminating cryogenic polyester labels with ribbon for BMP41, BMP51 and M511 printers. Securely label lab tubes and vials for cryogenic storage with this self-laminating ultra-thin polyester label material (B-461). Print almost anywhere with a compact Brady portable label printer. It is used in laboratory labelling.
- 0.6"H x 2.625"W black on white, clear label
- Ideal for curved surfaces such as vials, centrifuge tubes, test tubes, straws and slides
- Able to withstand temperatures from -196 to 130°C, immersion in liquid nitrogen and autoclave use
- Resistant to ethanol, toluene, isopropanol, xylene, DMSO, 50% acetic acid, 10% HCl & Clorox solution
- Made with a clear overlaminate that protects the print and maintains content visibility
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
66.68mm
Label Material
Polyester
Pack Quantity
120
SVHC
To Be Advised
Label Height
15.24mm
Label Diameter
-
Label Colour
Black on White, Transparent
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
