Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM4-60-428Copy
Newark Part No.80AK7261
Product RangeMetaLabel Series
Your Part Number
228 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.990 |
Price for:Each
Minimum: 1
Multiple: 1
$77.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-60-428Copy
Newark Part No.80AK7261
Product RangeMetaLabel Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height50.8mm
Label Width25.4mm
Label Diameter-
Label MaterialMetallised Polyester
Label ColourBlack on Light Gray
Pack Quantity140
Product RangeMetaLabel Series
SVHCTo Be Advised
Product Overview
M4-60-428 is a metalized solvent resistant matte grey polyester labels with ribbon for BMP41, BMP51 and M511 printers. Create tough serial and rating plate labels with the B-428 metalized polyester label material with flexible high-tack adhesive. Designed for use with durable Brady portable label makers. Ideal for asset or panel component identification applications that require barcodes or graphics with a matte nameplate-like quality such as backer boards, DIN rail, relays, PLCs, switches and solenoids.
- 2"H x 1"W black on light grey label
- Resistant to abrasions, solvents such as fuel and oil, and extreme temperatures
- Made with permanent acrylic adhesive for excellent bonding to smooth metal and powder-coated surface
- UL recognized, CSA accepted
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Metallised Polyester
Pack Quantity
140
SVHC
To Be Advised
Label Height
50.8mm
Label Diameter
-
Label Colour
Black on Light Gray
Product Range
MetaLabel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
