Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $57.990 |
Price for:Each
Minimum: 1
Multiple: 1
$57.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-143-427
Newark Part No.80AK7235
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 31.75mm
Marker MaterialVinyl
Legend Colour-
Marker ColourTransparent, White
Product Range-
SVHCTo Be Advised
Product Overview
M4-143-427 is a self-laminating vinyl wrap around labels with ribbon for BMP41, BMP51 and M511 printers. The mark cables and wires with the B-427 self-laminating vinyl label material, designed with a clear self-laminating protective layer. Print almost anywhere with a durable Brady portable label printer. It is used for data and telecommunications labelling, electrical labelling, laboratory labelling and wire and cable labelling.
- 1.25"H x 1"W black on white, clear label
- Designed for tightly-curved surfaces such as wires and cables
- Self-extinguishing and resistant to abrasion, solvent, oil, grease, weather and extreme temperatures
- Made with permanent acrylic adhesive that works on smooth, rough, powder-coated, irregular surfaces
- Made with a clear, non-printable overlaminate for increased protection
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 31.75mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
Transparent, White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability