Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM4-131-498Copy
Newark Part No.80AK7228
Product RangeCleanLift Series
Your Part Number
138 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.990 |
Price for:Each
Minimum: 1
Multiple: 1
$57.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-131-498Copy
Newark Part No.80AK7228
Product RangeCleanLift Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl Cloth
Label ColourBlack on White
Pack Quantity180
Product RangeCleanLift Series
SVHCTo Be Advised
Product Overview
M4-131-498 is a repositionable multi-purpose vinyl cloth labels with ribbon for BMP41, BMP51 and M511 printers. Easily place, remove and reposition labels on any clean, dry surface with the B-498 CleanLift® series vinyl cloth label material. Print almost anywhere with a high-quality Brady handheld label printer. It is used in barcode labelling, circuit board labelling, component and equipment labelling, laboratory labelling and wire and cable labelling.
- 0.5"H x 1"W black on white label
- Ideal for marking wires, cables, terminal blocks, wall plates
- Constructed of tough coated vinyl cloth for resistance to extreme temperatures
- Made with a strong rubber-based adhesive that can be removed and replaced on any clean, dry surface
- UL recognized to UL969
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Vinyl Cloth
Pack Quantity
180
SVHC
To Be Advised
Label Height
12.7mm
Label Diameter
-
Label Colour
Black on White
Product Range
CleanLift Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
