Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.990 |
Price for:Reel of 120
Minimum: 1
Multiple: 1
$17.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-1-8425-FPCopy
Newark Part No.44AM4897
Technical Datasheet
Label Tape TypeFlag
Tape Length20.06mm
Tape Width29.97mm
Tape MaterialPP (Polypropylene)
Label Tape ColorBlack on White
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Flag
Tape Width
29.97mm
Label Tape Color
Black on White
Product Range
-
Tape Length
20.06mm
Tape Material
PP (Polypropylene)
For Use With
Brady BMP41, BMP51, BMP53, M410, M510, M511 Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
