Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM21-500-414Copy
Newark Part No.83AH8666
Product RangeBradyGrip Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $27.390 |
Price for:Each
Minimum: 1
Multiple: 1
$27.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-500-414Copy
Newark Part No.83AH8666
Product RangeBradyGrip Series
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length10ft
Tape Width0.5"
Tape MaterialPolyester
Label Tape ColorBlack on White
Product RangeBradyGrip Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Easy to use polyester thermal transfer label printer tape
- Use BradyGrip™ print-on hook material to quickly identify bundle of cables or wire
- Cut down on rework with repositionable identification that doesn’t damage wires and cables
- Maximizes up-time with faster, printable ID on cable bundles
- Use with Brady BMP21 Labeller & BMP21 PLUS portable label printers
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
0.5"
Label Tape Color
Black on White
Product Range
BradyGrip Series
Tape Length
10ft
Tape Material
Polyester
For Use With
Brady BMP21 Labeler & BMP21 PLUS Portable Label Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
