Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $76.990 |
Price for:Each
Minimum: 1
Multiple: 1
$76.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-375-C-342-YLCopy
Newark Part No.75X7869
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow, Black
Marker Dimensions10.7mm x 2.13m
I.D. Max8.1mm
I.D. Min3.2mm
Shrink Ratio3:1
Product Range-
SVHC1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Product Overview
The M21-375-C-342-YL is a black on yellow PermaSleeve Marker made of polyolefin. The 139753 marker can be print through BMP®21-PLUS and BMP®21 ID PAL printers. The PermaSleeve label provides a wire marking solution that combines speed, ease of use and permanence to create long-lasting, high quality identification. The PermaSleeve marker is an indispensable asset for electrical contractors, maintenance crews, construction teams and industrial professionals.
- Polyolefin fade-resistant, flame-retardant, and superior aesthetic appearance
- Meets SAE, MIL-STD specs
- 3:1 heat shrink ratio
Applications
Computers & Computer Peripherals, Defence, Military & Aerospace, Industrial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
10.7mm x 2.13m
I.D. Min
3.2mm
Product Range
-
Legend
-
Marker Colour
Yellow, Black
I.D. Max
8.1mm
Shrink Ratio
3:1
SVHC
1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
