Print Page
Image is for illustrative purposes only. Please refer to product description.

4,819 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $28.190 |
Price for:Each
Minimum: 1
Multiple: 1
$28.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM21-375-595-YLCopy
Newark Part No.45T0453
Technical Datasheet
Label Tape TypeAdhesive
Tape Length6.4m
Tape Width9.53mm
Tape MaterialVinyl
Label Tape ColorBlack on Yellow
For Use WithBradys BMP21, ID PAL, & LAB PAL Printers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The M21-375-595-YL is a Vinyl Tape for BMP21-PLUS. B-595 vinyl will adhere to difficult low surface energy items, including PVC piping, blow-moulded equipment cases, ABS plastics, powder-coated surfaces and equipment made from recycled plastics. The B-595 material also excels at sticking to highly textured surfaces such as painted cinder block walls, finished uneven wood, textured plastics, rough-pipes and paper-jacketed pipes.
- Gloss finish
Applications
Industrial
Technical Specifications
Label Tape Type
Adhesive
Tape Width
9.53mm
Label Tape Color
Black on Yellow
Product Range
-
Tape Length
6.4m
Tape Material
Vinyl
For Use With
Bradys BMP21, ID PAL, & LAB PAL Printers
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for M21-375-595-YL
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
