Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoM-83-499
Newark Part No.77T2962
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoM-83-499
Newark Part No.77T2962
Technical Datasheet
Label TypeSelf Adhesive
Label Dimensions12.7mm Dia
Label MaterialNylon Cloth
Label ColourWhite
Pack Quantity240
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Self Adhesive
Label Material
Nylon Cloth
Pack Quantity
240
Label Dimensions
12.7mm Dia
Label Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate