Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoLAT-51-361-1
Newark Part No.26AM9649
Product RangeLaserTab Series
Your Part Number
Technical Datasheet
24 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $193.370 |
| 5+ | $180.640 |
| 10+ | $170.220 |
Price for:Pack of 19
Minimum: 1
Multiple: 1
$193.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-51-361-1
Newark Part No.26AM9649
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height38.1mm
Label Width19.05mm
Label Diameter-
Label MaterialSelf-laminating Polyester
Label ColourWhite
Pack Quantity19
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
19.05mm
Label Material
Self-laminating Polyester
Pack Quantity
19
SVHC
To Be Advised
Label Height
38.1mm
Label Diameter
-
Label Colour
White
Product Range
LaserTab Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate