Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-4-410-10Copy
Newark Part No.26AM9632
Product RangeLaserTab Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $462.990 |
Price for:Pack of 10000
Minimum: 1
Multiple: 1
$462.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-4-410-10Copy
Newark Part No.26AM9632
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height6.35mm
Label Width20.32mm
Label Diameter-
Label MaterialPolyolefin
Label ColourWhite
Pack Quantity10000
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
20.32mm
Label Material
Polyolefin
Pack Quantity
10000
SVHC
To Be Advised
Label Height
6.35mm
Label Diameter
-
Label Colour
White
Product Range
LaserTab Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
