Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-37-799-2.5Copy
Newark Part No.26AM9627
Product RangeLaserTab Series
Your Part Number
48 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $491.990 |
Price for:Pack of 47
Minimum: 1
Multiple: 1
$491.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-37-799-2.5Copy
Newark Part No.26AM9627
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height36.5mm
Label Width20.32mm
Label Diameter-
Label MaterialNylon Cloth
Label ColourWhite
Pack Quantity47
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
20.32mm
Label Material
Nylon Cloth
Pack Quantity
47
SVHC
To Be Advised
Label Height
36.5mm
Label Diameter
-
Label Colour
White
Product Range
LaserTab Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
