Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-29-652-10Copy
Newark Part No.26AM9610
Product RangeLaserTab Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,009.000 |
Price for:Pack of 21
Minimum: 1
Multiple: 1
$1,009.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-29-652-10Copy
Newark Part No.26AM9610
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height5.08mm
Label Width16.51mm
Label Diameter-
Label MaterialPolyamide
Label ColourAmber
Pack Quantity21
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
16.51mm
Label Material
Polyamide
Pack Quantity
21
SVHC
To Be Advised
Label Height
5.08mm
Label Diameter
-
Label Colour
Amber
Product Range
LaserTab Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
