Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-21-747-1-YLCopy
Newark Part No.26AM9596
Product RangeLaserTab Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $411.990 |
Price for:Pack of 38
Minimum: 1
Multiple: 1
$411.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-21-747-1-YLCopy
Newark Part No.26AM9596
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height25.4mm
Label Width63.5mm
Label Diameter-
Label MaterialPolyester
Label ColourYellow
Pack Quantity38
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
63.5mm
Label Material
Polyester
Pack Quantity
38
SVHC
To Be Advised
Label Height
25.4mm
Label Diameter
-
Label Colour
Yellow
Product Range
LaserTab Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
